Christmas Opening Hours and Delivery Dates here

Stanley 1-94-656 Socket Set of 50 Metric 1/4in & 1/2in Drive

Order Code:

84-8153

Brand: Stanley MPN: 1-94-656 EAN-13: 3253561946561
  • Country of Origin:
  • View All

Discontinued


A 50 piece 1/4 in and 1/2 in square drive socket set that also

  • includes a 7 piece metric hexagon key set (1.5mm to 6mm).
  • The sockets, ratchets and extensions are made from chrome
  • vanadium to ensure long life.
  • The set contains 9 x 1/4 in metric sockets 4 - 13mm and
  • 14 x 1/2 in metric sockets 10 - 27mm.


    Type Metric
    Drive Size 6.3/12.5mm
    Number of Pieces 50
    Material Chrome Vanadium Steel
    Quantity 50
    Spanner size 4 to 27mm

  • Trustpilot