Christmas Opening Hours and Delivery Dates here

Stanley 1-79-215 FatMax Backpack on Wheels

Order Code:

84-8071

Brand: Stanley MPN: 1-79-215 EAN-13: 3253561792151
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £64.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Stanley 79-215 FaxMax backpack is made from heavy-duty 600 denier fabric for long lasting durability and has an extendable metal handle for easy transportation.

  • The backpack has removable internal divider with multiple pockets for a variety of tools, a laptop compartment and multiple loop and external pockets for additional storage.
  • Dimensions: 36 x 23 x 54cm.


    Type Rucksack
    Length 540mm
    Material Fabric
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot