Christmas Opening Hours and Delivery Dates here

Stanley 0-84-622 Dynagrip Diagonal Cutting Pliers 180mm

Order Code:

84-7435

Brand: Stanley MPN: 0-84-622 EAN-13: 3253560846220
  • Country of Origin:
  • View All

Discontinued


Heat treated carbon steel forged pliers, with ground heat treated cutting edges that will give longer life, durability and accuracy when cutting. The bi-material handles and polished heads produce a better grip for comfort and a precision appearance.
  • Type: Diagonal Plier
  • Length: 180mm (7 in)
    Type Diagonal side cutters
    Length 180mm
    For Use With Aluminium, copper, piano wire

  • Trustpilot