Easter Opening Hours and Delivery Dates here

Stanley 0-62-508 10 Way Flexi Screwdriver Set

Order Code:

84-7079

Brand: Stanley MPN: 0-62-508 EAN-13: 3253560625085
  • Country of Origin: China
  • View All

Discontinued


The Stanley 10 Way Flexible screwdriver set includes 10 replaceable 1/4in bits and an adaptor.

  • It has a comfortable bi-material handle, along with a bit magazine with belt clip. The shaft is flexible to allow working in difficult to access areas.
  • 10 tips:-.
  • PH1, PH2 and PH3.
  • Torx, T15 and T20.
  • Square, S1 and S2.
  • Flared, 4mm, 5mm and 6mm.


    Type Screwdriver Set
    Number of Pieces 12
    Drive Type(s) Phillips, Slotted, Torx

  • Trustpilot