Christmas Opening Hours and Delivery Dates here

Stanley 0-43-681 FatMax Spirit Level 200cm Durable Aluminium

Order Code:

07-1939

Brand: Stanley MPN: 0-43-681

Discontinued


Stanley manufactures the FatMax PRO 0-43-681 Alu spirit level, which is 200 cm long and made of durable aluminium. This tool features high accuracy for precise levelling tasks and is ideal for professional builders and carpenters. The spirit level's robust construction ensures reliability on construction sites and in demanding environments.
Type Alu spirit level
Length 200cm
Material Aluminium
Misc Attribute FatMax PRO

Trustpilot