Christmas Opening Hours and Delivery Dates here

Stanley 0-35-433 64FR Rustless Rule 300mm / 12in

Order Code:

84-6979

Brand: Stanley MPN: 0-35-433 EAN-13: 3253560354336
  • Country of Origin: China
  • View All

Discontinued


Stanley 64FR flexible engineers rustless rule, metric/imperial on 2 sides, 4 edges.

  • Imperial side is graduated to 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths.
  • Metric side is graduated to 0.5mm.
  • Class 1 rule.
  • Length. 300mm (12 in)
  • Width 12.5 mm
  • Thickness 0.45 mm


    Type Steel rule
    Length 300mm
    Material Stainless steel

  • Trustpilot