Christmas Opening Hours and Delivery Dates here
StandexMeder 2500001212 M11/B12 Magnetic Reed Switch Actuator AlNiCo Brass

Image Representative of Range

StandexMeder 2500001212 M11/B12 Magnetic Reed Switch Actuator AlNiCo Brass

Order Code:

10-6882

Brand: StandexMeder Electronics MPN: 2500001212 EAN-13: 2050003800914
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
82 available to back orderBack-order availability date - 12/01/2026

The StandexMeder Electronics M11/B12 magnetic reed switch actuator is a cylindrical component made of AlNiCo, measuring 38 x 9.85 x 9.85 mm, with a high temperature limit of 450 °C. This permanent magnet, known for its remanence, is typically used in applications requiring reliable magnetic actuation or fastening. It is suitable for environments needing high-temperature resistance and robust magnetic performance.
Type Magnetic reed switch actuator
Length 38mm
Material AlNiCo
Dim (L x W x H) 38 x 9.85 x 9.85 mm
Enclosure Type Cylindrical
Height 9.85mm
Misc Attribute M11/B12
Temperature limit (max.) 450°C
Width 9.85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot