Stainless Steel Trowel Bi-Material Handle 11 x 5in

Stanley Brand: Stanley
<p>These Stanley Trowels have stainless steel blades for rust protection and durability. They have a slight bow in the blade which makes them ideal for drywall joints. Their bi-material handles ensure comfort and protection.</p><p>Blade size: 280mm x 130mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Stanley STHT0-05898 Stainless Steel Trowel Bi-Material Handle 11 x 5in
Stanley STHT0-05898 Stainless Steel Trowel Bi-Material Handle 11 x 5in
Extended range
Order code: 97-2856
MPN: STHT0-05898

Available to back orderPlease contact us for lead time
1+ £17.00
Drywall
Stanley STHT0-05899 Stainless Steel Trowel Bi-Material Handle 12.1/2 x 5in
Stanley STHT0-05899 Stainless Steel Trowel Bi-Material Handle 12.1/2 x 5in
Standard range
Order code: 97-2857
MPN: STHT0-05899

100 in Stock, despatched in 2 days
1+ £18.00
Drywall


Trustpilot