Easter Opening Hours and Delivery Dates here

Stahlwille 730/40 QUICK 50184040 Torque Wrench 80 - 400 Nm

Order Code:

65-5380

Brand: Stahlwille MPN: 50184040 EAN-13: 4018754268887
Qty Unit Price (Inc VAT)
1+ £432.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 18/04/2026

The Stahlwille 730/40 QUICK 50184040 Torque Wrench is a precision-engineered tool designed for professionals who require accurate and reliable torque settings. Ideal for a wide range of applications, this torque wrench ensures precise tightening and dependable performance.
Type Torque Wrench
Length 590mm
Torque Range 400Nm
Torque (min.) 80Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot