Christmas Opening Hours and Delivery Dates here

Stahlwille 510 QR 13021000 Cardan joint 1/2 inch Drive 1/2" (12.5 mm) 80 mm

Order Code:

65-5219

Brand: Stahlwille MPN: 13021000 EAN-13: 4018754151028
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £32.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

Universal joint with quick-release safety lock. Design according to DIN 3123 and ISO 3316.
Type Cardan Joint
Drive Size 1/2" (12.5 mm)
Length 80mm
Spanner size (inch) 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot