Christmas Opening Hours and Delivery Dates here
Stadler Form S-053 Simon Free Standing Fan 28W 1pc Sleek Design

Stadler Form S-053 Simon Free Standing Fan 28W 1pc Sleek Design

Order Code:

10-6862

Brand: Stadler Form MPN: S-053 EAN-13: 7630850301403
  • Country of Origin: China
  • View All

Discontinued


The Stadler Form Simon free standing fan offers efficient 28 W performance for cooling needs. This S-053 model is versatile for use in homes or offices. Ideal for providing a refreshing breeze, it can be used as both a desk and free standing fan.
Type Free standing fan
Depth 261mm
Height 820mm
Length 276mm
Noise emission 52dB
Number of bulbs 0
Operating Voltage 240V
Power 28W
Power supply (LOV) mains-powered
Switching stages 10

Trustpilot