Easter Opening Hours and Delivery Dates here
Stadler Form R-017 Roger Air Purifier 66 m² Black, Smart, HEPA & WiFi

Image Representative of Range

Stadler Form R-017 Roger Air Purifier 66 m² Black, Smart, HEPA & WiFi

Order Code:

10-6853

Brand: Stadler Form MPN: R-017 EAN-13: 7630850300482
Qty Unit Price (Inc VAT)
1+ £439.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Stadler Form R-017 Roger air purifier effectively improves air quality by removing allergens from spaces up to 66 m². Featuring an ioniser, it enhances purification efficiency, making it ideal for homes and offices concerned with air quality control. This air purifier, available in black, is perfect for those seeking a reliable solution for combating airborne pollutants.
Type Air purifier
Cleaning power (max.) 465m³/h
Colour Black
Depth 200mm
Dimensions (W x H x D) 420 x 516 x 200 mm
Height 516mm
Power 100W
Suitable for rooms up to 66m²
Voltage 240V
Width 420mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot