Christmas Opening Hours and Delivery Dates here

Stadler Form 13749 Q Floor Fan 40W Ø43cm Metal Brushed by Carlo Borer

Order Code:

10-6801

Brand: Stadler Form MPN: 13749 EAN-13: 0802322000610
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £229.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 15/01/2026

Manufactured by Stadler Form, this floor fan has a power of 40 W and features a brushed metal finish. With dimensions of 43 cm in diameter and 360 mm in height, it is designed for efficient air circulation in both home and office environments. Ideal as a free-standing fan or for use on desks, it provides powerful and reliable ventilation.
Type Floor fan
Air Flow 2400m³/h
Diameter 43cm
Air discharge 2400m³/h
Colour Metal brushed
Depth 150mm
Dimensions (Ø x H) 43 cm x 360 mm
Feed length 100cm
Height 360mm
Height-adjustable No
Length 430mm
Material Metal
Noise emission 41dB
Operating Voltage 230V
Power 40W
Rotational speed 2000 U/min
Rotational speed (max.) 2000 U/min
Rotor blades 3
Switching stages 3
Wing colour Metal brushed

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot