Christmas Opening Hours and Delivery Dates here

Stabo 51133 CO-Alarm IV Carbon Monoxide Detector LCD 85 dB Alarm Battery

Order Code:

10-6794

Brand: Stabo MPN: 51133 EAN-13: 4010384511333
Qty Unit Price (Ex VAT)
1+ £20.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

The Stabo CO-Alarm IV is a battery-powered carbon monoxide detector. It features a gas alarm sounder to alert users of dangerous CO levels. Suitable for homes and small businesses, it provides reliable gas detection.
Type Carbon monoxide detector
Power Source battery-powered
Depth 86.5mm
detects Carbon monoxide
Dimensions (W x H x D) 86.5 x 30.5 x 86.5 mm
Height 30.5mm
Width 86.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot