Stabila 19125 TECH 500 DP Digital Protractor

Order Code:

97-2151

Brand: Stabila MPN: 19125 EAN-13: 4005069191252
Qty Was Unit Price (Ex VAT)
1+ £350.00 £294.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stabila TECH 500 DP Digital Protractor provides a measuring range of 0° to 360°, via 4 x 90° quadrants. A T-groove and V-groove, plus an integrated rare earth magnet allow a range of options for mounting the tool in place. Compact and robust, it is waterproof and dustproof up to IP65.

The TECH 500 DP features durable anodised measuring surfaces. It has a digital display with large digits and lighting for optimal readability, even in poor lighting conditions.

Supplied in a protective bag.

Specifications:
Display modes: °, %, mm/m, in/ft
Input power: 2 x AA batteries (supplied)
Accuracy: ±0.05° at 0° and 90°; ±0.2 at 1-89°


Type Digital protractor
Length 175mm
Number of Vials 0
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot