Christmas Opening Hours and Delivery Dates here

Stabila 17670 196-2 Electronic Spirit Level IP65 3 Vial 60cm

Order Code:

97-1962

Brand: Stabila MPN: 17670 EAN-13: 4005069176709

Discontinued


Stabila 196-2E Electronic Level with IP65 protection against water and dust. This professional quality level with electronic inclinometer is ideal for carpenters, joiners, kitchen builders, metalworkers, formworkers, construction engineers, pipe fitters and many more. The Electronic inclinometer has a dual display for accurate easy reading of inclinations in all positions. A second display located in the upper surface for easier reading of the measured value. With angle indication in degrees, percentage, mm/m, in/ft.

Acoustic signal for horizontal and vertical measuring, audible inclination guide with three different signal tones allowing the user to arrange elements without having to look at the spirit level. With automatic switch off can be selected after 10min or 2 hours.

As a spirit level it has extra long ribbed profile providing a high resistance to deformation during everyday use on site and a permanently moulded precision vials for overhead reading - no readjustment required. It has removeable endcaps for measuring flush into corners, a special coating to protect level against dirt and rubberised handholes for easier handling.

Measuring accuracy of electronic module @ 0° and 90° 0.05° @ 1° and 89° 0.2°

Measuring accuracy of spirit level: in normal position: 0.029° = 0.5mm/m, and in upside down position 0.029° = 0.5mm/m.

Protection Class: IP65.

Stabila 196-2 Electronic Spirit Level.

Length: 600mm (24 in).


Type Electronic level
Length 600mm
Number of Vials 3
Lifetime Warranty No

Trustpilot