Easter Opening Hours and Delivery Dates here
Stabila 16882 Type 80 M Magnetic Spirit Level 100cm 0.5mm/mAccuracy

Image Representative of Range

Stabila 16882 Type 80 M Magnetic Spirit Level 100cm 0.5mm/mAccuracy

Order Code:

13-0048

Brand: Stabila MPN: 16882 EAN-13: 4005069168827
Qty Unit Price (Inc VAT)
1+ £87.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/04/2026

The Stabila Type 80 M Installation 16882 magnetic spirit level is manufactured by Stabila and features a magnet and a length of 100 cm with an accuracy of 0.5 mm/m. Designed for precision, this tool is ideal for aligning and levelling tasks in construction and installation projects. Its sturdy construction and built-in magnet make it suitable for hands-free use on metal surfaces.
Type Magnetic spirit level
Length 100cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Type 80 M Installation
Reading range 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot