Christmas Opening Hours and Delivery Dates here

Stäubli 669116-21 GRIP-A safety terminal 4 mm CAT III 1000V black fixed hook

Order Code:

01-7834

Brand: Staubli MPN: 66.9116-21 EAN-13: 4016138189070
  • Country of Origin: Germany
  • View All

Discontinued


Safety test probe, GRIP-A with fixed hook clip for hooking onto wires. The jaw pair is insulated on the outside for extra safety. Featuring a 4mm safety socket in the handle, for use with 4mm safety test leads and conventional spring-loaded 4mm plugs.
Type Safety Test Clip
Jack Diameter 4mm
Length 122mm
Nominal Current 3A
Nominal Voltage 1000V
Clamping range diameter mm 0.9mm
Colour Black
Connection 4 mm jack connector
Max. clamping range 0.9mm
Misc Attribute GRIP-A
Reading category CAT III 1000 V
Shaft Length 59mm
Temperature Range -40 - +80°C
Tip material Steel, nickel-plated

Trustpilot