Christmas Opening Hours and Delivery Dates here

Stäubli 320078P0001-UR PV-ADBP4-S2/6 blk Stäubli Content: 1 pc(s)

Order Code:

00-0364

Brand: Staubli MPN: 32.0078P0001-UR EAN-13: 2050008803361
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.81
10+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
569 available to back orderBack-order availability date - 14/01/2026

The Stäubli PV-ADBP4-S2/6 is a high-quality photovoltaic connector designed for reliable and efficient solar power installations. Featuring an IP68 rating, this connector ensures superior protection against dust and water ingress, making it ideal for outdoor applications. It offers a compact, robust solution for connecting solar panels, and provides exceptional performance and durability.
Type PV connector
Colour Black
Height 18.8mm
IP Rating IP68
Length 49.6mm
Misc Attribute PV-ADBP4-S2/6
Width 18.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot