Christmas Opening Hours and Delivery Dates here

Stäubli 231033-5 B4-E-M4-I yellow M4 bolt to 4mm socket screw adapter 1pc

Order Code:

01-6735

Brand: Staubli MPN: 23.1033-5 EAN-13: 2050000258077

Discontinued


M4 threaded screw adapter, featuring a Ø4mm rigid socket in insulated body, suitable for accepting spring-loaded 4mm plugs.
Connector Type Adapter, straight
Colour Yellow
(Ø) 4mm
Contact Material Brass nickel plated
Insulation Material PVC
Insulation Type Partially insulated
Material (details) Nickel plated
Misc Attribute 1 Rigid, with M4 outside thread
Misc Attribute 2 B4-E-M4-I GELB
Nominal Current 32A
Pin Ø 4mm
Temperature Range -40 - +80°C
Type M4 screw adapter
Type A M4 threaded bolt
Type B 4 mm socket
Voltage Rating 1000V

You may also like


Trustpilot