Christmas Opening Hours and Delivery Dates here

Squire LN44 LN44 Lion Brass Padlock 4-Pin 40mm - 100mm Long Shackle

Order Code:

98-0158

Brand: Squire MPN: LN44 EAN-13: 5012245039368
Qty Was Unit Price (Ex VAT)
1+ £16.00 £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Squire LN44 Lion Brass Padlock has the following specification:

Squire Security Rating 3 (Based on a Rating of 1-15).

Overall Width: 39.5mm.
Overall Thickness: 14mm.

Shackle Diameter: 6mm.
Vertical Shackle Clearance: 100mm.
Horizontal Shackle Clearance: 22.2mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot