Christmas Opening Hours and Delivery Dates here

Squire HLS50S High Security Lockset Solid Hardened Steel (CEN Grade 5)

Order Code:

97-1846

Brand: Squire MPN: HLS50S EAN-13: 5012245003499

Discontinued


The Squire HLS50S High Security Lockset has an integral lock and pivoting hasp providing formidable resistance against attack and corrosion. It provides an integrated solution for securing vans, gates, doors, garages and other high risk areas. The lock body is made from solid hardened steel and the hasp is made of a special cast material. Hardened boron alloy steel shackle - fully protected. 6-pin tumbler mechanism giving over 250,000 key differs. Rekeyable.

CEN Graded. Available keyed alike and master keyed. Available keyed alike and master keyed. CRIMESTOPPERS supported.

Lock Body: 50.0mm.
Lock Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.

Hasp Length: 150mm.
Hasp Width: 68mm.
Hasp Thickness: 16.0mm.


Type Padlock

Trustpilot