Christmas Opening Hours and Delivery Dates here

Squire HLS50P5 Integrated High Security Lockset 5-Pin (CEN Grade 3)

Order Code:

97-1845

Brand: Squire MPN: HLS50P5 EAN-13: 5012245009392

Discontinued


The Squire HLS50P5 Integrated Hi Security Lock Set features a hardened solid steel lock body. It also has a hardened boron alloy steel shackle - fully protected. Electrophoretic finish - over 200 hours salt spray. 5-pin tumbler mechanism giving over 1,000 key differs. Re-keyable.

Hasp: S.G. iron material. 2 heavy-duty bolts. black powder coat finish - excellent anti-corrosion finish.

CEN GRADE 3 rated. Available keyed alike and master keyed. CRIMESTOPPERS supported.

Lock Body: 50.0mm.
Lock Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.

Hasp Length: 150mm.
Hasp Width: 68mm.
Hasp Thickness: 16.0mm.


Type Padlock

Trustpilot