Christmas Opening Hours and Delivery Dates here

Square Bastard Cut File 150mm (6in)

For filing slots, keyways and surface filing. Slightly tapered towards point. Double cut teeth.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 150mm (6in)
Cut square bastard
Tanged.

Description Image Product Buy Pricing (Ex VAT) Type
Crescent Nicholson® 12967 Square Bastard Cut File 150mm (6in)
Crescent Nicholson® 12967 Square Bastard Cut File 150mm (6in)
Standard range
Order code: 95-3372
MPN: 12967

3 in stock, despatched in 4 working days
1+ £5.70
Price per unit Ex VAT
File
Crescent Nicholson® 13081 Square Bastard Cut File 200mm (8in)
Crescent Nicholson® 13081 Square Bastard Cut File 200mm (8in)
Extended range
Order code: 95-3373
MPN: 13081

Available to back orderPlease contact us for lead time
1+ £7.55
Price per unit Ex VAT
File


Trustpilot