Christmas Opening Hours and Delivery Dates here

Splitting Wedge Synthetic 190mm 260g

Bahco Brand: Bahco

Synthetic tree felling wedge for use in conjunction with felling operations using a chainsaw. The synthetic wedge will not damage the chainsaw during use.

Length: 7 1/2in (19cm)
Weight: 9.2oz (260grm)

Description Image Product Buy Pricing (Ex VAT) Type
Bahco LS-COIN 19 CM Splitting Wedge Synthetic 190mm 260g
Bahco LS-COIN 19 CM Splitting Wedge Synthetic 190mm 260g
Extended range
Order code: 95-2184
MPN: LS-COIN 19 CM

Available to back orderPlease contact us for lead time
1+ £17.59
Price per unit Ex VAT
Wedge
Bahco LS-COIN 26 CM Splitting Wedge Synthetic 260mm 430g
Bahco LS-COIN 26 CM Splitting Wedge Synthetic 260mm 430g
Extended range
Order code: 95-2185
MPN: LS-COIN 26 CM

Available to back orderPlease contact us for lead time
1+ £23.99
Price per unit Ex VAT
Wedge


Trustpilot