Christmas Opening Hours and Delivery Dates here

Spelsberg 49083501 Junction Box grey IP65 200x250x115mm 690V 76A

Order Code:

07-1720

Brand: Spelsberg MPN: 49083501 EAN-13: 4013902930906

Discontinued


Spelsberg manufactures the 49083501 joint box, offering a robust grey enclosure measuring 200 x 250 x 115 mm. This IP65-rated junction box ensures excellent protection against dust and water, making it ideal for outdoor and industrial applications. It is commonly used for securely housing electrical connections, providing safety and reliability.
Type Joint box
Material Plastic
Colour Grey
Dimensions (L x W x H) 200 x 250 x 115 mm
Height 115mm
IP Rating IP65
Length 200mm
Width 250mm

Trustpilot