Christmas Opening Hours and Delivery Dates here

Spelsberg 34401201 Joint Box 85x85x37mm IP55 DIN EN 60670 brown

Order Code:

07-1690

Brand: Spelsberg MPN: 34401201 EAN-13: 4013902400522
Qty Unit Price (Inc VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
131 available to back order2 due on 14/01/2026

The Spelsberg Joint Box 34401201 measures 85 x 85 x 37 mm and provides IP55-rated protection, making it robust against dust and water ingress. This junction box is ideal for securely housing electrical connections in both indoor and outdoor environments. It's particularly suitable for applications requiring reliable protection against environmental elements.
Type Joint box
Material Plastic
Colour Multi-coloured
Dimensions (L x W x H) 85 x 85 x 37 mm
Height 37mm
IP Rating IP55
Length 85mm
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot