Christmas Opening Hours and Delivery Dates here

Spelsberg 15100501 ALS 1515-8 Enclosure aluminium IP66 powder-coated grey

Order Code:

07-1491

Brand: Spelsberg MPN: 15100501 EAN-13: 4013902388233
Qty Unit Price (Ex VAT)
1+ £55.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Spelsberg ALS 1515-8 Universal enclosure is a durable aluminium enclosure that is powder-coated in grey for added protection. It is ideal for safeguarding electronic components in industrial or outdoor environments. This enclosure is perfect for applications requiring robust and reliable housing solutions.
Type Universal enclosure
Material powder-coated
Enclosure Height 154mm
Enclosure Width 154mm
Colour Grey
Depth 81mm
Dimensions (W x H x D) 154 x 154 x 81 mm
IP Rating IP66
Misc Attribute ALS 1515-8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot