Christmas Opening Hours and Delivery Dates here

Spelsberg 13751601 TK PC 1813-11-TM Enclosure 130x180x111 light grey

Order Code:

07-1474

Brand: Spelsberg MPN: 13751601 EAN-13: 4013902352791
Qty Unit Price (Ex VAT)
1+ £30.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 11/01/2026

The Spelsberg TK PC 1813-11-TM is a enclosure made from durable materials such as polystyrene, polycarbonate, polyurethane, and polyamide. Measuring 130 x 180 x 111 mm, it comes in a light grey colour, designed for robust performance in various settings. This product is typically used for secure and stable mounting of electrical enclosures and components.
Type Enclosure
Colour Light grey
Dim (L x W x H) 130 x 180 x 111 mm
Height 111mm
IP Rating IP66
Length 130mm
Misc Attribute TK PC 1813-11-TM
Predefined attributes (long page) 4 x M 12/16 · 6 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 6 x M 16/20 · 3 x M 12/16 · 2 x M 20/25
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot