Christmas Opening Hours and Delivery Dates here

Spelsberg 13750701 TK PC 1818-11-TM Enclosure 180x182x111 light grey

Order Code:

07-1470

Brand: Spelsberg MPN: 13750701 EAN-13: 4013902862047
Qty Unit Price (Ex VAT)
1+ £29.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The Spelsberg TK PC 1818-11-TM enclosure is a durable component made from materials like polystyrene, polycarbonate, polyurethane, and polyamide, with dimensions of 180 x 182 x 111 mm. It is designed in a light grey colour and typically used for secure mounting and installation purposes. This product is often applied in electrical and electronic systems to provide a secure enclosure.
Type Enclosure
Colour Light grey
Dim (L x W x H) 180 x 182 x 111 mm
Height 111mm
IP Rating IP66
Length 180mm
Misc Attribute TK PC 1818-11-TM
Predefined attributes (long page) 16 x M20 · 2 x M25/32
Predefined attributes (short page) 8 x M20 · 2 x M32/40
Width 182mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot