Special Offer Buy UP Plus 2 3D Printer Get a FREE 3Doodler 3D printing Pen

Order Code:

25-0080

Brand: UP MPN: UP21V+3Doodler

Discontinued


SPECIAL OFFER!

BUY THE UP PLUS 2, 3D PRINTER ...

... AND GET A 3DOODLER 3D PRINTING PEN WORTH £89.99* ABSOLUTELY FREE !

If you are new to 3D printing, the UP Plus 2 is the easiest printer on the market to set up and use. If you are an experienced 3D printer user, the 0.15mm layer thickness gives the professional quality prints that you require. The printer is supplied assembled and is ready to use with minimal set up.

The UP Plus 2 is the first machine in its class to offer a fully automatic platform calibration system as standard. The process takes just a couple of minutes and the user does not need to manually calibrate the printer at all which means you get perfect prints every time. The USB interface provides simple print spooling and allows the computer to be unplugged or switched off once printing begins.



This is a compact, portable desktop 3D Printer at a truly affordable price. It comes with its own user-friendly software offering a multitude of user features including selectable layer resolution/infill, shell printing and pause printing at a given height.

Whether you are a professional or a hobbyist, an engineer, an innovative designer, an inventor, a creative teacher, an amazing thinker, or a hi-tech tinkerer, then having your own 3D Printer will enable you to unleash your creativity and turn your designs into real-life 3 dimensional models – at the touch of a button!

3Doodler 3D Printing Pen

What will you create?

3Doodler™ is a handheld 3D printing device that can be used in minutes without any technical knowledge, software or computers. Compact and easy to use, the 3Doodler allows you to draw in 3D, whether you are sketching freestyle or tracing shapes from a template to make larger structures and objects.

How does it work?

3Doodler works on the same principle as a 3D printer - the pen has a heating element inside it which melts either PLA or ABS filaments. The pen then extrudes a thin line of plastic with which you draw your creations. The plastic quickly cools to form solid shapes. With just a little bit of practice, you can create your own 3D masterpieces.




  • UP Plus2 3D Printer:
  • Machine dimensions: (W) 245 x (D) 260 x (H) 350mm
  • Build volume: (W) 140 x (D) 140 x (H) 135mm
  • Print material: 1.75mm ABS or PLA filament
  • Layer thickness: 0.15 / 0.20 / 0.25 / 0.30 / 0.40mm
  • Easy to use software - import .STL files from your CAD software
  • Includes UP Plus 2 3D printer, spool of filament, perforated build platforms, tool kit and manual
  • Click here for full details of the UP Plus2 3D Printer, filaments and spares
    3Doodler™ 3D Printing Pen
  • Handheld 3D drawing pen
  • Compatible with PLA and ABS filament
  • Supplied complete with protective cover, power supply and 2 packs of filament
  • Various filament packs available separately
  • All filament packs contain 25x 254mm long strands
  • Click here for full details of the 3Doodler™ 3D Printing Pen and filaments

* Inc VAT

Questions

*Question functionality currently disabled
Friday, September 26, 2014 | Question by: Rapid Customer | Product code: 25-0080
Q. Does the UP Plus 2 sD printer also handle PLA or only ABS?
A. Hi Peter. Thank you for your question. With the latest software downloaded the UP plus 2 3D Printer will accept PLA filament.

Trustpilot