Christmas Opening Hours and Delivery Dates here

SpeaKa 300161 Outdoor / Marine Speaker 132mm Black

Order Code:

55-7874

Brand: Speaka MPN: 300161 EAN-13: 4016138293951

Discontinued


A moisture-proof, ceiling-mounting speaker with a polypropylene diaphragm and rubber sealing bead. The speaker has very good tonal qualities and is perfect for patios, bathrooms, showers, boats, off-road vehicles, caravans and outdoor PA systems.
  • Diameter 132mm
  • Colour: black
  • Insensitive to moisture
  • Polypropylene diaphragm with rubber bead
  • Impedance 4Ω
Impedance
Frequency Range 80 to 21000Hz
Colour Black
Height 132mm

Trustpilot