Christmas Opening Hours and Delivery Dates here

Speaka 130mm Marine Loudspeaker White

Order Code:

55-7999

Brand: Speaka MPN: . EAN-13: 4016138567397

Discontinued


A rugged ceiling-mounting loudspeaker in an enclosed plastic housing. The loudspeaker is ideal for environments where dust, rough contamination, humidity etc., are present. The speaker is suitable for voice as well as music and thanks to its neat panel-mount fixing, no fixing bolts are visible from the outside.
  • Load carrying capacity RMS/Max 25/50W
  • Trapezoidal housing
  • Colour: white
  • Diameter 130mm
Impedance
Frequency Range 110 to 21000Hz
Colour White
Height 130mm

Trustpilot