Sony Office & IT-General Office Supplies & Equi-Dictaphones 653879

Sony Brand: Sony
Sony digital dictaphones with black noise-cancelling capabilities and extended recording time.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Recording formats USB port Type Battery Type Colour Depth Internal memory Max. recording time Power supply Product Type Recording Time (max.) (details) Recording type Weight Width Wireless charging
Sony ICDPX370CE7 Dictaphone Digital 159h recording time Black Noise cancelling
Sony ICDPX370CE7 Dictaphone Digital 159h recording time Black Noise cancelling
Extended range
Order code: 17-5987
MPN: ICDPX370.CE7

Available to back orderBack order, lead time 3 weeks
1+ £66.04
Price per unit Ex VAT
(W x H x D) 38.3 x 114.2 x 19.3 mm 114.2mm MP3 Yes Digital dictaphone AAA Black 19.3mm 4GB 159h AAA battery (2x), included Digital dictaphone 159 h (MP3 48 kbit/s) digital 74g 38.3mm No
Sony ICDPX470.CE7 Digital Dictaphone 159h recording Black Noise cancelling
Sony ICDPX470.CE7 Digital Dictaphone 159h recording Black Noise cancelling
Standard range
Order code: 17-5988
MPN: ICDPX470.CE7

9 in stock, despatched in 4 working days
1+ £90.88
Price per unit Ex VAT
(W x H x D) 38.3 x 114.1 x 19.3 mm 114.1mm Yes (built-in) Digital dictaphone AAA Black 19.3mm 4GB 159h AAA battery (2x), included Digital dictaphone 159 h (MP3 48 kbit/s) digital 74g 38.3mm No


Trustpilot