Easter Opening Hours and Delivery Dates here

Sony MDRRF811RK.EU8 Wireless Headphones, Black

Order Code:

60-3716

Brand: Sony MPN: MDRRF811RK.EU8 EAN-13: 4905524950311

Discontinued


These wireless headphones from Sony have a wireless range of up to 100m, giving you the chance to roam around the house, garden and beyond while staying in touch with your favourite tunes or other sounds.


  • Colour: Black
  • Self-adjusting headband for extra comfort
  • 40mm neodymium drivers for powerful balanced sound
  • Battery life up to 13 hrs
  • Maximum range 100m
  • Frequency range 20 to 20,000Hz
  • Manufacturer's part MDR-RF811RK
Type Over ear closed back
Cable Length Wireless
Colour Black
Battery life up to 13 hrs
Battery life up to 13 hrs
Frequency Range 20 to 20000Hz
Maximum range 100m

Trustpilot