Christmas Opening Hours and Delivery Dates here

Sony MDR-HW700DS, 9.1 Surround Sound Wireless Headphones

Order Code:

60-3714

Brand: Sony MPN: MDRHW700DS.EU8 EAN-13: 4905524929768

Discontinued


With these wireless headphones from Sony you can enjoy cinematic surround sound quality while you're watching films or playing games at home. In fact, with a wireless reach of up to 30m these headphones mean you can listen to your favourite entertainment stream all over the house.


  • Colour: Black and silver
  • 9.1channel virtual surround sound for immersive movies and gaming
  • Stable wireless listening with 2.4GHz/5GHz dual band
  • 4K pass-through to your TV or projector
  • Effects modes for "Cinema", "Game" and "Voice"
  • Up to 12 hours battery life
  • 50mm dome-type dynamic driver unit
  • Frequency response 5 to 25,000Hz
  • Manufacturer's part MDR-HW700DS
Type Over ear closed back
Frequency Range 5 to 25000Hz
Cable Length Wireless
Colour Black / silver
Impedance 24Ω

Trustpilot