Easter Opening Hours and Delivery Dates here

Sony MDR-1RBT Bluetooth® Headset

Order Code:

60-4035

Brand: Sony MPN: MDR1RBT.CE7 EAN-13: 4905524858693

Discontinued


This headset from Sony works with Bluetooth technology to enable you to listen to your music wirelessly. With high-quality components, these headphones ensure you can enjoy the richest bass lines and the sweetest high notes as the artists intended.


  • Created with leading music industry figures
  • Improved HD driver unit and vent design
  • 40mm liquid crystal polymer film diaphragm
  • Pressure-relieving cushions tailored to fit the ears
  • Smartphone-compatible with built-in mic
  • Cable length:1.5m
  • Colour: Black
  • Manufacturer's part MDR-1RBT
Type Over ear closed back
Cable Length 1.5m
Colour Black
Frequency Range 4 to 80000Hz

Trustpilot