Easter Opening Hours and Delivery Dates here

Sony ICDPX470.CE7 Digital Dictaphone 159h recording Black Noise cancelling

Order Code:

17-5988

Brand: Sony MPN: ICDPX470.CE7 EAN-13: 4548736033610
Qty Unit Price (Inc VAT)
1+ £109.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Sony ICDPX470.CE7 is a highly functional digital dictaphone that serves as a reliable tool for various audio recording applications. Designed with an interface that supports 159 hours of recording time, this compact device features advanced noise-cancelling capabilities, ensuring clarity and precision in capturing speech, voice, and audio memos. The ICD-PX470 model is suitable for use in professional environments where accurate documentation and transcription of verbal communication are critical, such as in lectures, meetings, interviews, and field reporting activities. Its lightweight design and intuitive operation make it a practical choice for engineers and professionals who require a portable solution for speech and voice recording tasks. Featuring a discreet form factor, this dictaphone supports a wide range of file formats, facilitating easy transfer and management of recorded data.
Type Digital dictaphone
Battery type AAA
Audio formats supported LPCM, MP3, WMA
Audio recording formats LPCM, MP3
Backlight No
Batteries included Yes
Battery capacity indicator Yes
Battery life (max) 62 h
Battery technology Nickel-Metal Hydride (NiMH)
Built-in display Yes
Built-in memory capacity 4 GB
Built-in microphone Yes
Colour Black
Compatible battery sizes AAA
Compatible memory cards MicroSD (TransFlash)
Connection to PC Yes
Depth 19.3mm
Dimensions (W x H x D) 38.3 x 114.1 x 19.3 mm
Equalizer No
Eraser Yes
FM recording No
Frequency Range 50 - 20000 Hz
Headphone out Yes
Height 114.1mm
Interface USB
Internal memory 4GB
Languages support Simplified Chinese, Traditional Chinese, German, English, French, Italian, Korean, Russian, Turkish
Max. recording time 159h
Maximum recording time 159 h
Media types supported Internal memory & flash card
Microphone in Yes
MP3 bit rates 48 - 192 Kbit/s
MP3 playback Yes
Number of messages per folder 199
Power supply AAA battery (2x), included
Product colour Black
Product Type Digital dictaphone
Protection Yes
Recording modes Linear pulse code modulation (LPCM)
Recording Time (max.) (details) 159 h (MP3 48 kbit/s)
Recording type digital
Tape speed selection No
USB Charging No
USB port Yes (built-in)
Weight 74g
Width 38.3mm
Wireless charging No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot