Sontec 800-769 TP1090 PT100 Temperature Sensor -30 to +90°C 1 piece

Order Code:

10-6639

Brand: Sontec MPN: 800-769 EAN-13: 2050004904925

Discontinued


The Sontec 800-769 temperature sensor TP1090-A0B0C1D0 features a PT100 thermistor, capable of measuring temperatures between -30 to +90 °C. Manufactured by Sontec, this high-precision thermal probe is ideal for applications requiring accurate environmental monitoring. Common uses include industrial temperature sensing and HVAC systems.
Type Temperature sensor
Temperature Range +90°C
Mounting Type Cable
(Ø) 5mm
Accuracy Class B
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x L) 5 mm x 100 mm
IP Rating IP63
Length 100mm
Misc Attribute TP1090-A0B0C1D0
Model PT100
Temperature reading range -30 up to +90 °C
Temperature reading range (min.) -30°C
Voltage Range N/A

Trustpilot