Sontec 800-029 TT6 PT100 Temp Sensor -40 to +180°C Immersion Use

Order Code:

10-6635

Brand: Sontec MPN: 800-029 EAN-13: 2050004904901

Discontinued


The Sontec temperature sensor, model 800-029 TT6-045-A-A-4L-S-2,0-ADE, operates within a range of -40 to +180 °C. It features a PT100 element for precise temperature measurement. This sensor is commonly used in industrial and laboratory applications for monitoring and controlling temperature.
Type Temperature sensor
Temperature Range +180°C
Mounting Type Cable
(Ø) 6mm
Accuracy Class A
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x L) 6 mm x 45 mm
IP Rating IP67
Length 45mm
Misc Attribute TT6-045-A-A-4L-S-2,0-ADE
Model PT100
Temperature reading range -40 up to +180 °C
Temperature reading range (min.) -40°C

Trustpilot