Christmas Opening Hours and Delivery Dates here

Song Chuan 899-1CFCE6 PCB Mount Relay 6VDC 10A SPDT

Order Code:

50-6813

Brand: Song Chuan MPN: 899-1CFCE 6

Discontinued


A 6V DC SPDT sugar cube type relay with a Class F, high CTI 250 material design. The relay is especially suitable for white goods type applications.


  • PCB Mounting
  • High switching capacity
  • Sensitive coil
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgNi alloy
  • Approvals VDE, UL, cUL, CSA
Coil Voltage 6V
Contact Configuration SPDT
Switching Current 10A
Coil Resistance 100Ω
Length 19mm
Width 15.5mm
Height 15mm
Mounting Type PCB
Coil Current 60mA
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 277V

Trustpilot