Christmas Opening Hours and Delivery Dates here

Song Chuan 899-1CFCE24 PCB Mount Relay 24VDC 10A SPDT

Order Code:

50-6815

Brand: Song Chuan MPN: 899-1CFCE 24

Discontinued


A 24V DC SPDT sugar cube type relay with a Class F, high CTI 250 material design. The relay is especially suitable for white goods type applications.


  • PCB Mounting
  • High switching capacity
  • Sensitive coil
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgNi alloy
  • Approvals VDE, UL, cUL, CSA
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 10A
Coil Resistance 1600Ω
Length 19mm
Width 15.5mm
Height 18.5mm
Mounting Type PCB
Coil Current 15mA
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 277V

Trustpilot