Christmas Opening Hours and Delivery Dates here

Song Chuan 888N-1CCFCE6 PCB Mount Relay 6VDC 12A SPDT

Order Code:

50-6820

Brand: Song Chuan MPN: 888N-1CCFCE 6

Discontinued


A 12A 6V DC SPDT PCB print relay with a high sensitivity coil and a low profile design. The relay has a Class F insulation system and is manufactured using high CTI 250 material.


  • AgNi contacts
  • PCB Mounting
  • Low profile 15.7mm
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, cUL, CSA
Coil Voltage 6V
Contact Configuration SPDT
Switching Current 12A
Coil Resistance 90Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Coil Current 67mA
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot