Christmas Opening Hours and Delivery Dates here

Song Chuan 888H-1CCFCE220/240 PCB Mount Relay 230VAC 16A SPDT

Order Code:

50-6829

Brand: Song Chuan MPN: 888H-1CCFCE 220/240

Discontinued


A 16A 230V AC SPDT PCB print relay with a high power capacity and a low profile design. The relay has a Class F insulation system and is manufactured using high CTI 250 material.


  • AgNi contacts
  • PCB Mounting
  • Low profile 15.7mm
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, cUL, CSA
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 27400Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Coil Current 3.4mA
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 277V

Trustpilot