Christmas Opening Hours and Delivery Dates here

Song Chuan 888-2CCFCE220/240 PCB Mount Relay 230VAC 8A DPDT

Order Code:

50-6830

Brand: Song Chuan MPN: 888-2CCFCE 220/240

Discontinued


An 8A 230V AC DPDT PCB print relay with a Class F insulation system and manufactured using high CTI 250 material.


  • AgNi contacts
  • PCB Mounting
  • Low profile 15.7mm
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, cUL, CSA
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 27400Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Coil Current 3.4mA
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 277V

Trustpilot