Christmas Opening Hours and Delivery Dates here
Song Chuan 842A-1CS-6VDC PCB Mount Relay 6V SPDT-CO 3A

Song Chuan 842A-1CS-6VDC PCB Mount Relay 6V SPDT-CO 3A

Order Code:

57-5796

Brand: Song Chuan MPN: 842A-1CS 6V DC

Discontinued


A low profile 3A 6V DC PCB mounting relay with a sealed type washable body.


  • PCB mounting
  • High switching capacity
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgNi alloy
Coil Voltage 6V
Contact Configuration DPDT
Switching Current 3A
Coil Resistance 180Ω
Length 15.7mm
Width 12mm
Height 10.9mm
Mounting Type PCB
Coil Current 33.3mA
Operating Temperature -25 to +75°C
Switching Voltage Max (AC) 125V

Trustpilot