Song Chuan 833H-1C-C12 PCB Mount Relay 12VDC 7A SPDT

Order Code:

51-0672

Brand: Song Chuan MPN: 833H-1C-C 12

Discontinued


A 7A 12V DC miniature PCB relay that comes in a baby sugar cube case and is suitable for general applications where high reliability and high switching capacity are needed, but where VDE approval is not required.


  • PCB Mounting
  • Compact for high packing density
  • Flux tight
  • AgSnO alloy contacts
  • Long operational life
  • Good shock and vibration resistance
  • Approvals UL, CSA
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 7A
Coil Resistance 400Ω
Length 19mm
Width 15mm
Height 15.5mm
Mounting Type PCB
Coil Current 30mA
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 250V

Trustpilot