Christmas Opening Hours and Delivery Dates here

Song Chuan 202N-1ACFC12 PCB Mount Relay 12VDC 3A SPST-NO

Order Code:

50-6817

Brand: Song Chuan MPN: 202N-1ACFC 12

Discontinued


This 3A 12V DC PCB relay is a low cost miniature power relay with a slim design that allows for dense packing. The relay has a high sensitivity coil and is of the Class F type. Suitable for applications such as measurement, PLC, heating element control, etc.
  • AgNi contacts
  • PCB Mounting
  • Just 7mm wide
  • High switching capacity
  • Sensitive coil
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, cUL, CSA

Trustpilot