Christmas Opening Hours and Delivery Dates here

Song Chuan 102-1CHC24 Miniature Automotive Relay 24VDC 20A 0.64 W

Order Code:

50-6834

Brand: Song Chuan MPN: 102-1CHC 24

Discontinued


A 20A 24V DC miniature SPDT automotive relay that features a low height and high performance, making it ideal for use in motor control for wipers, central locking, sunroof, etc.


  • AgSnO contacts
  • High switching capacity
  • Flux tight
  • Wide temperature range
  • Long operational life
  • Good shock and vibration resistance
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 20A
Coil Resistance 900Ω
Mounting Type PCB
Coil Current 26.7mA
Operating Temperature -40 to +125°C
Size 14 x 13 x 9.5mm
Switching Power 640mW
Switching Voltage Max (DC) 14V

Trustpilot