Sonax --Conrad Window antifreeze 659499

Sonax Brand: Sonax
Sonax 131552 - Sonax's latest innovation in window maintenance technology, known under the alternate designation 3398276, is designed to deliver optimal performance in adverse winter conditions. This antifreeze solution is meticulously formulated to prevent ice formation on automobile windows, ensuring clarity and visibility even in freezing temperatures. Its composition is intended for use in a variety of engineering applications, particularly within the automotive industry, where maintaining clear window screens is critical for safety. The product ensures reliable operation in harsh environments, making it an essential component for vehicles operating in regions subject to severe winter weather.
Description Image Product Buy Pricing (Ex VAT) Type
Sonax 131552 Window antifreeze 5 l Winter Essentials AntiFrost+ClearView
Sonax 131552 Window antifreeze 5 l Winter Essentials AntiFrost+ClearView
Standard range
Order code: 17-5973
MPN: 131552

31 in stock, despatched in 4 working days
1+ £20.28
Price per unit Ex VAT
Window antifreeze
Sonax 133495 AntiFrost+ClearView Window antifreeze 3l Ice-fresh Winter Use
Sonax 133495 AntiFrost+ClearView Window antifreeze 3l Ice-fresh Winter Use
Standard range
Order code: 17-5974
MPN: 133495

33 in stock, despatched in 4 working days
1+ £15.08
Price per unit Ex VAT
Window antifreeze


Trustpilot